Available Replacements
RECOMMENDED REPLACEMENT
2580220000
2580220000

Weidmuller

In Stock: 19

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

9928890012

Weidmuller

AC/DC Power Supply Single-OUT 12V 1.5A 18W

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Single-OUT 12V 1.5A 18W
Search Keywords: 9928890012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    9928890012
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85044090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • DC Input Voltage:
    N/A
  • Family:
    9928890012
  • Dimension:
    62.5 x 52 x 90.5 mm
  • AC Input Voltage:
    N/A
  • Efficiency:
    78 %
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!