- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Circuit Breaker Modules ›
- 9926291130
9926291130
Weidmuller
Magnetic Hydraulic Circuit Breaker GFCI 3Pole 5kA 30A 480VAC DIN Rail Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Magnetic Hydraulic Circuit Breaker GFCI 3Pole 5kA 30A 480VAC DIN Rail Mount
Search Keywords: 9926291130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9926291130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.