- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9926261525
9926261525
Weidmuller
Circuit Breaker Hydraulic Magnetic 1Pole 25A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 25A 277VAC
Search Keywords: 9926261525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9926261525
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:1
-
Current Rating:25 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 65 °C
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$38.105
5
$35.607
10
$33.415
25
$30.592
50
$28.960
100
$27.846
250 +
$27.150
Click for Quote
Log in
to unlock special pricing