Image is representational - see mfr. specs

9926261501

Weidmuller

Circuit Breaker Hydraulic Magnetic 1Pole 1A 277VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Hydraulic Magnetic 1Pole 1A 277VAC
Search Keywords: 9926261501
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    9926261501
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    277 VAC
  • Number of Poles:
    1
  • Current Rating:
    1 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -40 to 65 °C
  • Mounting:
    DIN Rail
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 7/29/26
Backorder
Price (USD)
Qty
Unit Price
1
$25.368
10
$24.099
24
$22.246
48
$20.392
96 +
$18.538
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!