- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9926261025
Available Replacements
RECOMMENDED REPLACEMENT
Weidmuller
9926261025
Circuit Breaker Hydraulic Magnetic 1Pole 25A 120VAC
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 25A 120VAC
Search Keywords: 9926261025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9926261025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:120 VAC
-
Number of Poles:1
-
Current Rating:25 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 65 °C
-
Mounting:DIN Rail
Product Guides
+
Frequently Asked Questions
Is 9926261025 discontinued?
Yes, 9926261025 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 9926261025?
The recommended replacement for 9926261025 is 7940102713 from Weidmuller, available from OnlineComponents.com.
Is 9926261025 RoHS compliant?
Yes, 9926261025 is RoHS compliant.
What is the lead time for 9926261025?
The standard lead time for 9926261025 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.