- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Circuit Breaker Modules ›
- 9926261020
Available Replacements
RECOMMENDED REPLACEMENT
Weidmuller
9926261020
Circuit Breaker - Magnetic (Hydraulic Delay) - 1 Pole - 20A - 120V - Lever Actuator - DIN Rail Mount.
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Circuit Breaker - Magnetic (Hydraulic Delay) - 1 Pole - 20A - 120V - Lever Actuator - DIN Rail Mount.
Search Keywords: 9926261020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9926261020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 9926261020 discontinued?
Yes, 9926261020 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 9926261020?
The recommended replacement for 9926261020 is 7940102714 from Weidmuller, available from OnlineComponents.com.
Is 9926261020 RoHS compliant?
Yes, 9926261020 is RoHS compliant.
What is the lead time for 9926261020?
The standard lead time for 9926261020 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.