- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9926252505
9926252505
Weidmuller
Circuit Breaker Hydraulic Magnetic 2Pole 5A 480VAC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 5A 480VAC
Search Keywords: 9926252505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9926252505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Hydraulic Magnetic
-
Voltage Rating:480 VAC
-
Number of Poles:2
-
Current Rating:5 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 65 °C
-
Mounting:DIN Rail
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$48.91
9
$46.58
33
$44.46
83
$42.53
248 +
$40.76
Click for Quote
Log in
to unlock special pricing