- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9926252504
9926252504
Weidmuller
Circuit Breaker Hydraulic Magnetic 2Pole 4A 480VAC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 4A 480VAC
Search Keywords: 9926252504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9926252504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Hydraulic Magnetic
-
Voltage Rating:480 VAC
-
Number of Poles:2
-
Current Rating:4 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 65 °C
-
Mounting:DIN Rail
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$37.84
6
$35.66
12
$35.12
30
$34.37
54
$33.68
102
$33.18
252 +
$32.68
Click for Quote
Log in
to unlock special pricing