Available Replacements
Possible Replacement
2478920000
2478920000

Weidmuller

In Stock: 8

Minimum Order: 1

VIEW PRODUCT
Older Equivalent
2478180000
2478180000

Weidmuller

In Stock: 4,743

Minimum Order: 3

VIEW PRODUCT
Image is representational - see mfr. specs

9926252015

Weidmuller

Circuit Breaker Hydraulic Magnetic 2Pole 15A 240VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Hydraulic Magnetic 2Pole 15A 240VAC
Search Keywords: 9926252015
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    9926252015
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85362010
  • COO:
    LS
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    240 VAC
  • Number of Poles:
    2
  • Current Rating:
    15 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -40 to 65 °C
  • Mounting:
    DIN Rail
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
Manufacturer Stock:
1,013 can ship
11 Weeks can ship 8/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$60.06
6
$59.46
12
$58.86
30
$58.27
54
$57.69
102
$57.11
252 +
$56.35
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!