Available Replacements
Possible Replacement
2481060000
2481060000

Weidmuller

In Stock: 126

Minimum Order: 4

View Product
Older Equivalent
2479630000
2479630000

Weidmuller

In Stock: 228

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

9926252010

Circuit Breaker Hydraulic Magnetic 2Pole 10A 240VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Hydraulic Magnetic 2Pole 10A 240VAC
Search Keywords: 9926252010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    9926252010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85362010
  • COO:
    LS
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    240 VAC
  • Number of Poles:
    2
  • Current Rating:
    10 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -40 to 65 °C
  • Mounting:
    DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 9926252010?
The recommended replacement for 9926252010 is 2479630000 from Weidmuller, available from OnlineComponents.com.
Is 9926252010 RoHS compliant?
Yes, 9926252010 is RoHS compliant.
What is the lead time for 9926252010?
The standard lead time for 9926252010 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Can Ship immediately
11 Weeks can ship 11/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$107.89
6
$87.29
12
$80.49
30
$80.29
54
$67.40
102
$62.47
252 +
$62.31
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!