- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9926252006
9926252006
Weidmuller
Circuit Breaker Hydraulic Magnetic 2Pole 6A 240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 6A 240VAC
Search Keywords: 9926252006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9926252006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Hydraulic Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:2
-
Current Rating:6 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 65 °C
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
Manufacturer Stock:
24
can ship
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$57.17
6
$53.02
12
$51.42
30
$49.30
54
$47.94
102
$46.47
252 +
$44.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT