- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9926252000
9926252000
Weidmuller
Circuit Breaker Hydraulic Magnetic 2Pole 0.5A 240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 0.5A 240VAC
Search Keywords: 9926252000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9926252000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Hydraulic Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:2
-
Current Rating:0.5 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 65 °C
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
108
can ship
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$62.05
6
$57.59
12
$56.72
30
$55.23
54
$54.40
102
$53.58
252 +
$52.78
Click for Quote
Log in
to unlock special pricing