Available Replacements
RECOMMENDED REPLACEMENT
7940102638
7940102638

Weidmuller

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

9926251950

Weidmuller

Circuit Breaker Hydraulic Magnetic 1Pole 50A 80VDC

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Hydraulic Magnetic 1Pole 50A 80VDC
Search Keywords: 9926251950
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    9926251950
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85362010
  • COO:
    LS
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    80 VDC
  • Number of Poles:
    1
  • Current Rating:
    50 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -40 to 65 °C
  • Mounting:
    DIN Rail
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!