Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

9926251920

Circuit Breaker Hydraulic Magnetic 1Pole 20A 80VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Hydraulic Magnetic 1Pole 20A 80VDC
Search Keywords: 9926251920
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    9926251920
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85362010
  • COO:
    LS
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    80 VDC
  • Number of Poles:
    1
  • Current Rating:
    20 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -40 to 65 °C
  • Mounting:
    DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 9926251920?
The recommended replacement for 9926251920 is 2477950000 from Weidmuller, available from OnlineComponents.com.
Is 9926251920 RoHS compliant?
Yes, 9926251920 is RoHS compliant.
What is the lead time for 9926251920?
The standard lead time for 9926251920 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Ships today, if you order in
Manufacturer Stock:
36 can ship
11 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$39.70
5
$37.15
12
$35.77
36
$34.03
60
$33.22
108
$32.29
252 +
$30.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!