Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

9926251910

Circuit Breaker Hydraulic Magnetic 1Pole 10A 80VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Hydraulic Magnetic 1Pole 10A 80VDC
Search Keywords: 9926251910
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 9926251910
Unit of Measure: Per Each
RoHS: Yes
HTS: 85362010
COO: LS
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Type: Hydraulic Magnetic
Voltage Rating: 80 VDC
Number of Poles: 1
Current Rating: 10 A
Terminal Design: Screw
Operating Temperature: -40 to 65 °C
Mounting: DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 9926251910?
The recommended replacement for 9926251910 is 2515480000 from Weidmuller, available from OnlineComponents.com.
Is 9926251910 RoHS compliant?
Yes, 9926251910 is RoHS compliant.
What is the lead time for 9926251910?
The standard lead time for 9926251910 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Can Ship immediately
Manufacturer Stock:
276 can ship
11 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$57.47
5
$48.80
12
$43.42
36
$43.32
60
$37.60
108
$35.06
252 +
$31.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!