Available Replacements
Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

9926251902

Circuit Breaker Hydraulic Magnetic 1Pole 2A 80VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Circuit Breaker Hydraulic Magnetic 1Pole 2A 80VDC
Search Keywords: 9926251902
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 9926251902
Unit of Measure: Per Each
RoHS: Yes
HTS: 85362010
COO: LS
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Type: Hydraulic Magnetic
Voltage Rating: 80 VDC
Number of Poles: 1
Current Rating: 2 A
Terminal Design: Screw
Operating Temperature: -40 to 65 °C
Mounting: DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9926251902 discontinued?
Yes, 9926251902 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 9926251902?
The recommended replacement for 9926251902 is 7940102625 from Weidmuller, available from OnlineComponents.com.
Is 9926251902 RoHS compliant?
Yes, 9926251902 is RoHS compliant.
What is the lead time for 9926251902?
The standard lead time for 9926251902 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$30.34
10
$23.63
25
$21.23
50
$20.41
100
$19.33
250
$19.04
500 +
$18.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!