- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9926251805
9926251805
Weidmuller
Circuit Breaker Hydraulic Magnetic 1Pole 5A 125VDC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 5A 125VDC
Search Keywords: 9926251805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9926251805
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Hydraulic Magnetic
-
Voltage Rating:125 VDC
-
Number of Poles:1
-
Current Rating:5 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 65 °C
-
Mounting:DIN Rail
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$19.86
12
$18.72
36
$18.17
60
$17.89
108
$17.63
252
$17.36
504 +
$17.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT