- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9926251560
Available Replacements
RECOMMENDED REPLACEMENT
Weidmuller
9926251560
Circuit Breaker Hydraulic Magnetic 1Pole 60A 277VAC
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 60A 277VAC
Search Keywords: 9926251560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9926251560
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:1
-
Current Rating:60 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 65 °C
-
Mounting:DIN Rail
Product Guides
+
Frequently Asked Questions
Is 9926251560 discontinued?
Yes, 9926251560 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 9926251560?
The recommended replacement for 9926251560 is 7940113812 from Weidmuller, available from OnlineComponents.com.
Is 9926251560 RoHS compliant?
Yes, 9926251560 is RoHS compliant.
What is the lead time for 9926251560?
The standard lead time for 9926251560 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.