Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

9926251525

Circuit Breaker Hydraulic Magnetic 1Pole 25A 277VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Hydraulic Magnetic 1Pole 25A 277VAC
Search Keywords: 9926251525
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    9926251525
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    277 VAC
  • Number of Poles:
    1
  • Current Rating:
    25 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -40 to 65 °C
  • Mounting:
    DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9926251525 RoHS compliant?
Yes, 9926251525 is RoHS compliant.
What is the lead time for 9926251525?
The standard lead time for 9926251525 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
8 Weeks can ship 12/9/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$17.686
12
$16.801
24
$15.509
48
$14.216
96 +
$12.924
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!