- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9926251515
9926251515
Weidmuller
Circuit Breaker Hydraulic Magnetic 1Pole 15A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 15A 277VAC
Search Keywords: 9926251515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9926251515
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85176200
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:1
-
Current Rating:15 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 65 °C
-
Mounting:DIN Rail
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$19.64
12
$18.51
36
$17.97
60
$17.70
108
$17.43
252
$17.17
504 +
$16.91
Click for Quote
Log in
to unlock special pricing