- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9926251510
Weidmuller
9926251510
Circuit Breaker Hydraulic Magnetic 1Pole 10A 277VAC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 9926251510 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85362010 |
| COO: | LS |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
12 |
| Type: | Hydraulic Magnetic |
| Voltage Rating: | 277 VAC |
| Number of Poles: | 1 |
| Current Rating: | 10 A |
| Terminal Design: | Screw |
| Operating Temperature: | -40 to 65 °C |
| Mounting: | DIN Rail |
-
This product is discontinued, but still in stock.