- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9926251020
Weidmuller
9926251020
Circuit Breaker Hydraulic Magnetic 1Pole 20A 120VAC
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 20A 120VAC
Search Keywords: 9926251020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9926251020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Hydraulic Magnetic
-
Voltage Rating:120 VAC
-
Number of Poles:1
-
Current Rating:20 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 65 °C
-
Mounting:DIN Rail
Product Guides
+
Frequently Asked Questions
Is 9926251020 discontinued?
Yes, 9926251020 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 9926251020?
The recommended replacement for 9926251020 is 7940102582 from Weidmuller, available from OnlineComponents.com.
Is 9926251020 RoHS compliant?
Yes, 9926251020 is RoHS compliant.
What is the lead time for 9926251020?
The standard lead time for 9926251020 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT