Available Replacements
RECOMMENDED REPLACEMENT
7940102581
7940102581

Weidmuller

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

9926251016

Weidmuller

Circuit Breaker Hydraulic Magnetic 1Pole 16A 120VAC

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Hydraulic Magnetic 1Pole 16A 120VAC
Search Keywords: 9926251016
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    9926251016
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85362010
  • COO:
    LS
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    120 VAC
  • Number of Poles:
    1
  • Current Rating:
    16 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -40 to 65 °C
  • Mounting:
    DIN Rail
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!