- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9926251006
Available Replacements
Weidmuller
9926251006
Circuit Breaker Hydraulic Magnetic 1Pole 6A 120VAC
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 6A 120VAC
Search Keywords: 9926251006
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 9926251006 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85362010 |
| COO: | LS |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Hydraulic Magnetic |
| Voltage Rating: | 120 VAC |
| Number of Poles: | 1 |
| Current Rating: | 6 A |
| Terminal Design: | Screw |
| Operating Temperature: | -40 to 65 °C |
| Mounting: | DIN Rail |
Product Guides
+
Frequently Asked Questions
Is 9926251006 discontinued?
Yes, 9926251006 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 9926251006?
The recommended replacement for 9926251006 is 7940102576 from Weidmuller, available from OnlineComponents.com.
Is 9926251006 RoHS compliant?
Yes, 9926251006 is RoHS compliant.
What is the lead time for 9926251006?
The standard lead time for 9926251006 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.