- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9926251005
9926251005
Weidmuller
Circuit Breaker Hydraulic Magnetic 1Pole 5A 120VAC
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 5A 120VAC
Search Keywords: 9926251005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9926251005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:120 VAC
-
Number of Poles:1
-
Current Rating:5 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 65 °C
-
Mounting:DIN Rail
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT