- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9926251000
Weidmuller
9926251000
Circuit Breaker Hydraulic Magnetic 1Pole 0.5A 120VAC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9926251000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Hydraulic Magnetic
-
Voltage Rating:120 VAC
-
Number of Poles:1
-
Current Rating:0.5 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 65 °C
-
Mounting:DIN Rail
-
This product is discontinued, but still in stock.