Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

9925890000

Circuit Breaker Thermal Magnetic 3Pole 10A 480VAC

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Thermal Magnetic 3Pole 10A 480VAC
Search Keywords: 9925890000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    9925890000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thermal Magnetic
  • Voltage Rating:
    480 VAC
  • Number of Poles:
    3
  • Current Rating:
    10 A
  • Terminal Design:
    N/A
  • Operating Temperature:
    -25 to 55 °C
  • Mounting:
    DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9925890000 RoHS compliant?
Yes, 9925890000 is RoHS compliant.
What is the lead time for 9925890000?
The standard lead time for 9925890000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 11/9/26
Backorder
Price (USD)
Qty
Unit Price
1
$101.458
10
$93.653
25
$88.971
50 +
$85.849
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!