- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9925770000
Weidmuller
9925770000
Circuit Breaker Thermal Magnetic 2Pole 32A 480VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Thermal Magnetic 2Pole 32A 480VAC
Search Keywords: 9925770000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9925770000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Magnetic
-
Voltage Rating:480 VAC
-
Number of Poles:2
-
Current Rating:32 A
-
Terminal Design:N/A
-
Operating Temperature:-25 to 55 °C
-
Mounting:DIN Rail
Product Guides
+
Frequently Asked Questions
Is 9925770000 RoHS compliant?
Yes, 9925770000 is RoHS compliant.
What is the lead time for 9925770000?
The standard lead time for 9925770000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$72.668
10
$67.078
25
$63.725
50 +
$61.489
Click for Quote
Log in
to unlock special pricing