- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9925760000
9925760000
Weidmuller
Circuit Breaker Thermal Magnetic 2Pole 25A 480VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Magnetic 2Pole 25A 480VAC
Search Keywords: 9925760000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9925760000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Thermal Magnetic
-
Voltage Rating:480 VAC
-
Number of Poles:2
-
Current Rating:25 A
-
Terminal Design:N/A
-
Operating Temperature:-25 to 55 °C
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
6
$27.83
12
$27.41
30
$26.22
54
$25.82
102
$24.78
252
$24.12
504 +
$23.76
Click for Quote
Log in
to unlock special pricing