Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

9925710000

Circuit Breaker Thermal Magnetic 2Pole 6A 480VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Thermal Magnetic 2Pole 6A 480VAC
Search Keywords: 9925710000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    9925710000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thermal Magnetic
  • Voltage Rating:
    480 VAC
  • Number of Poles:
    2
  • Current Rating:
    6 A
  • Terminal Design:
    N/A
  • Operating Temperature:
    -25 to 55 °C
  • Mounting:
    DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9925710000 RoHS compliant?
Yes, 9925710000 is RoHS compliant.
What is the lead time for 9925710000?
The standard lead time for 9925710000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 10/16/26
Backorder
Price (USD)
Qty
Unit Price
1
$64.21
10
$59.27
25
$56.31
50 +
$54.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!