- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9925690000
9925690000
Weidmuller
Circuit Breaker Thermal Magnetic 2Pole 3A 480VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Magnetic 2Pole 3A 480VAC
Search Keywords: 9925690000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9925690000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Thermal Magnetic
-
Voltage Rating:480 VAC
-
Number of Poles:2
-
Current Rating:3 A
-
Terminal Design:N/A
-
Operating Temperature:-25 to 55 °C
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$122.165
5
$106.679
10
$100.990
25 +
$95.876
Click for Quote
Log in
to unlock special pricing