Image is representational - see mfr. specs

9925470000

Weidmuller

Circuit Breaker Thermal Magnetic 1Pole 32A 277VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Thermal Magnetic 1Pole 32A 277VAC
Search Keywords: 9925470000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    9925470000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thermal Magnetic
  • Voltage Rating:
    277 VAC
  • Number of Poles:
    1
  • Current Rating:
    32 A
  • Terminal Design:
    N/A
  • Operating Temperature:
    -25 to 55 °C
  • Mounting:
    DIN Rail
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 7/31/26
Backorder
Price (USD)
Qty
Unit Price
1
$34.845
10
$32.165
25
$30.556
50 +
$29.484
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!