Image is representational - see mfr. specs

9925380000

Weidmuller

Circuit Breaker Thermal Magnetic 1Pole 2A 277VAC

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Circuit Breaker Thermal Magnetic 1Pole 2A 277VAC
Search Keywords: 9925380000
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Weidmuller
  • Parça Numarası:
    9925380000
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thermal Magnetic
  • Voltage Rating:
    277 VAC
  • Number of Poles:
    1
  • Current Rating:
    2 A
  • Terminal Design:
    N/A
  • Operating Temperature:
    -25 to 55 °C
  • Mounting:
    DIN Rail
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Stokta: 0
8 Weeks Gemi olabilir 7.27.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
1
$37.116
10
$34.261
25
$32.548
50 +
$31.406
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!