- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9925360000
9925360000
Weidmuller
Circuit Breaker Thermal Magnetic 1Pole 1A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Magnetic 1Pole 1A 277VAC
Search Keywords: 9925360000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9925360000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Thermal Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:1
-
Current Rating:1 A
-
Terminal Design:N/A
-
Operating Temperature:-25 to 55 °C
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
12
$14.88
36
$14.21
60
$13.80
108
$13.04
252
$12.85
504
$12.65
1,008 +
$12.46
Click for Quote
Log in
to unlock special pricing