- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 9925340324
9925340324
Weidmuller
AC/DC Power Supply Single-OUT 24V to 28V 6.5A 160W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Power Supply Single-OUT 24V to 28V 6.5A 160W
Search Keywords: 9925340324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9925340324
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
AC Input Voltage:480 V
-
Efficiency:83 %
-
Dimension:172.8 x 138.2 x 58.4 mm
-
Family:9925340324
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$494.80
3
$481.25
5 +
$474.02
Click for Quote
Log in
to unlock special pricing