- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 9925340024
9925340024
Weidmuller
AC/DC Power Supply Single-OUT 24V to 28V 6.5A 156W
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 24V to 28V 6.5A 156W
Search Keywords: 9925340024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9925340024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:127 x 175 x 57 mm
-
AC Input Voltage:85 to 138,195 to 250 V
-
DC Input Voltage:N/A
-
Family:9925340024
-
Efficiency:85 %
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.