- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9921320005
9921320005
Weidmuller
Circuit Breaker Thermal Magnetic 1Pole 32A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Magnetic 1Pole 32A
Search Keywords: 9921320005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9921320005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:32 A
-
Terminal Design:Screw
-
Operating Temperature:-30 to 60 °C
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$65.822
10
$60.759
25
$57.721
50
$55.696
100 +
$53.670
Click for Quote
Log in
to unlock special pricing