- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9921100005
9921100005
Weidmuller
Circuit Breaker Thermal Magnetic 1Pole 10A
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Magnetic 1Pole 10A
Search Keywords: 9921100005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9921100005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Thermal Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Screw
-
Operating Temperature:-30 to 60 °C
-
Mounting:DIN Rail
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.