- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 9916250024
9916250024
Weidmuller
AC/DC Power Supply Single-OUT 22V to 28V 12.5A
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 22V to 28V 12.5A
Search Keywords: 9916250024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9916250024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:100 to 200 V
-
Family:9916250024
-
Efficiency:80 %
-
Dimension:240 x 155 x 101 mm
-
AC Input Voltage:86 to 265 V
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.