- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- 9916090000
9916090000
Weidmuller
Current Sensor AC/DC Current 24V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Current Sensor AC/DC Current 24V
Search Keywords: 9916090000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9916090000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90328900
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Sensing Current:60 A
-
Output Type:0 to 10V or 0 to 20 mA
-
Sensing Current Type:AC,DC
-
Mounting:DIN Rail
-
Operating Temperature:0 to 50 °C
-
Operating Frequency:DC to 2 kHz
-
Dimension:112 x 92 x 22.5 mm
-
Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$309.59
3
$300.98
5
$296.47
10 +
$292.02
Click for Quote
Log in
to unlock special pricing