Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

9915480001

Power Entry Connector - Electrical AC Power - 5 A - Black - 120 V.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Entry Connector - Electrical AC Power - 5 A - Black - 120 V.
Search Keywords: 9915480001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 9915480001
Unit of Measure: Per Each
RoHS: Yes
HTS: 85371091
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Module
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9915480001 RoHS compliant?
Yes, 9915480001 is RoHS compliant.
What is the lead time for 9915480001?
The standard lead time for 9915480001 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 81
Ships today, if you order in
Manufacturer Stock:
2,000 can ship
4 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$128.56
5
$107.13
10
$78.02
25
$75.56
50
$75.37
100
$62.72
250 +
$62.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!