- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 991360
991360
Weidmuller
Circuit Breaker Thermal Magnetic 3Pole 6A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Magnetic 3Pole 6A 250VAC
Search Keywords: 991360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:991360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Magnetic
-
Voltage Rating:250 VAC
-
Number of Poles:3
-
Current Rating:6 A
-
Terminal Design:N/A
-
Operating Temperature:N/A
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$181.696
10
$167.719
25
$159.333
50
$153.742
100 +
$148.152
Click for Quote
Log in
to unlock special pricing