- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9912800003
9912800003
Weidmuller
Circuit Breaker Thermal Magnetic 2Pole 8A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Magnetic 2Pole 8A
Search Keywords: 9912800003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9912800003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:8 A
-
Terminal Design:Screw
-
Operating Temperature:-30 to 60 °C
-
Mounting:DIN Rail
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$197.73
3
$194.76
5
$191.84
10
$188.96
25 +
$185.50
Click for Quote
Log in
to unlock special pricing