- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9912250003
Weidmuller
9912250003
Circuit Breaker Thermal Magnetic 2Pole 2.5A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9912250003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Thermal Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:2.5 A
-
Terminal Design:Screw
-
Operating Temperature:-30 to 60 °C
-
Mounting:DIN Rail