- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 991150
Weidmuller
991150
Circuit Breaker Thermal Magnetic 1Pole 5A 250VAC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:991150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Magnetic
-
Voltage Rating:250 VAC
-
Number of Poles:1
-
Current Rating:5 A
-
Terminal Design:N/A
-
Operating Temperature:N/A
-
Mounting:DIN Rail