- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9911400005
Available Replacements
RECOMMENDED REPLACEMENT
Weidmuller
9911400005
Circuit Breaker Thermal Magnetic 1Pole 4A
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Circuit Breaker Thermal Magnetic 1Pole 4A
Search Keywords: 9911400005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9911400005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:4 A
-
Terminal Design:Screw
-
Operating Temperature:-30 to 60 °C
-
Mounting:DIN Rail
Product Guides
+
Frequently Asked Questions
Is 9911400005 discontinued?
Yes, 9911400005 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 9911400005?
The recommended replacement for 9911400005 is 7940102453 from Weidmuller, available from OnlineComponents.com.
Is 9911400005 RoHS compliant?
Yes, 9911400005 is RoHS compliant.
What is the lead time for 9911400005?
The standard lead time for 9911400005 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.