Available Replacements
RECOMMENDED REPLACEMENT
7940102448
7940102448

Weidmuller

In Stock: 0

Minimum Order: 3

VIEW PRODUCT
Image is representational - see mfr. specs

9911100005

Weidmuller

Circuit Breaker Thermal Magnetic 1Pole 1A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Thermal Magnetic 1Pole 1A
Search Keywords: 9911100005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    9911100005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85362010
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Thermal Magnetic
  • Voltage Rating:
    N/A
  • Number of Poles:
    1
  • Current Rating:
    1 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -30 to 60 °C
  • Mounting:
    DIN Rail
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$80.72
5
$77.60
10
$76.44
20
$74.42
30
$73.30
50 +
$72.21
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!