- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 991102
991102
Weidmuller
Circuit Breaker Thermal Magnetic 1Pole 0.2A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Magnetic 1Pole 0.2A 250VAC
Search Keywords: 991102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:991102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Magnetic
-
Voltage Rating:250 VAC
-
Number of Poles:1
-
Current Rating:0.2 A
-
Terminal Design:N/A
-
Operating Temperature:N/A
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$60.582
10
$55.922
25
$53.125
50
$51.261
100 +
$49.397
Click for Quote
Log in
to unlock special pricing