Available Replacements
Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

9908500000

Conn Terminal Block 4 POS Screw ST Cable Mount 20A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Terminal Block 4 POS Screw ST Cable Mount 20A
Search Keywords: 9908500000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    9908500000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    RO
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    N/A
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    20 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9908500000 discontinued?
Yes, 9908500000 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 9908500000?
The recommended replacement for 9908500000 is 9802720001 from Weidmuller, available from OnlineComponents.com.
Is 9908500000 RoHS compliant?
Yes, 9908500000 is RoHS compliant.
What is the lead time for 9908500000?
The standard lead time for 9908500000 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Can Ship immediately
Minimum Order Quantity:
6
ADD TO CART
Price (USD)
Qty
Unit Price
6
$17.28
25
$15.67
50
$14.96
100
$14.32
250
$13.73
500
$13.36
1,000 +
$13.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!