- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 9538100000
Weidmuller
9538100000
Conn Terminal Block 2 POS Screw 41A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 2 POS Screw 41A
Search Keywords: 9538100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9538100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Maximum Current Rating:41 A
Product Guides
+
Frequently Asked Questions
Is 9538100000 RoHS compliant?
Yes, 9538100000 is RoHS compliant.
What is the lead time for 9538100000?
The standard lead time for 9538100000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
5
$8.66
25
$7.85
50
$7.50
100
$7.28
250
$6.88
500
$6.70
1,000 +
$6.61
Click for Quote
Log in
to unlock special pricing